Alpha Wire 2843/19 YL005

Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; Yellow
$ 203.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2843/19 YL005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Amar Radio Corporation

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-23.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2843/7 BL005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Blue
Alpha Wire2843/7 RD005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Red
Alpha Wire2843/7 GR005
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2843/19 YL005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; Yellow
26 AWG 19/38 250V Yellow PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire
Wire Code = 2843/19 / Cross-Section mm² = 0.15 / Cross-Section AWG AWG = 26 / Jacket Material = PTFE / Jacket Colour = Yellow / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 1213
WIRE, YEL, 26AWG, 19/38AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.15mm²; Jacket Colour:Yellow; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.79mm; Voltage Rating:250V; No. of Max Strands x Strand Size:19 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2843/19-YL005
  • 2843/19YL005