Alpha Wire 2843/19 WH005

Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; White
$ 172.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2843/19 WH005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

TME

Electro Sonic

Inventory History

3 month trend:
-42.82%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire2843/7 BL005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Blue
Alpha Wire2843/7 RD005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Red
Alpha Wire2843/7 GR005
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2843/19 WH005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; White
26 AWG 19/38 250V White PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire
WIRE, WHT, 26AWG, 19/38AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.15mm²; Jacket Colour:White; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.79mm; Voltage Rating:250V; No. of Max Strands x Strand Size:19 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2843/19-WH005
  • 2843/19WH005