Alpha Wire 2843/1 BK005

Wire, Hook-Up; 26 AWG; Solid; 0.006 in.; 0.028 in.; -60 degC; 250 V; Black
$ 143.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2843/1 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.32%

Supply Chain

Introduction Date2020-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2843/1 YL005
26 AWG Solid 250V Yellow PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire2843/1 RD005
Wire, Hook-Up; 26 AWG; Solid; 0.006 in.; 0.028 in.; -60 degC; 250 V; Red
Alpha Wire2843/1 WH005
Wire, Hook-Up; 26 AWG; Solid; 0.006 in.; 0.028 in.; -60 degC; 250 V; White

Descriptions

Descriptions of Alpha Wire 2843/1 BK005 provided by its distributors.

Wire, Hook-Up; 26 AWG; Solid; 0.006 in.; 0.028 in.; -60 degC; 250 V; Black
26 AWG Solid 250V Black PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 0.71mm Silver Coated Copper Black 250VAC Spool
WIRE, BLK, 26AWG, 1/26AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: Black; Wire Gauge: 26AWG; Conductor Area CSA: 0.126mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid
Jacket Material = PTFE / Voltage Rating Max. V = 250 / Jacket Colour = Black / External Diameter mm = 0.71 / Cross-Section mm² = 0.13 / Original Packaging m = 30.5 / Cross-Section AWG AWG = 26 / Series = 2843/1 / Standards Met = RoHS 2 / Length m = 30.5 / Stranding = Solid / Wire Code = 2843/1 / Operating Temperature Max. °C = 200 / Conductor Material = Silver-Plated Copper / Operating Temperature Min. °C = -60 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2843/1 BK005.
  • 2843/1-BK005
  • 2843/1BK005