Alpha Wire 2842/19 WH001

Wire, Hook-Up; 28 AWG; 19/40; 0.006 in.; 0.027 in.; -60 degC; 250 V; White
$ 1,192.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2842/19 WH001.

Farnell

Datasheet3 pages13 years ago
Datasheet3 pages8 years ago
Datasheet2 pages14 years ago

TME

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2842/7 RD001
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Red
Alpha Wire2842/7 GR001
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Green
Alpha Wire2842/7 WH001
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; White

Descriptions

Descriptions of Alpha Wire 2842/19 WH001 provided by its distributors.

Wire, Hook-Up; 28 AWG; 19/40; 0.006 in.; 0.027 in.; -60 degC; 250 V; White
28 AWG 19/40 250V White PTFE Hook-Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 28AWG 305m 0.68mm Silver Plated Copper White 250V
Hook-up Wire 28AWG 304.8m 0.68mm Silver Coated Copper White 250VAC Spool
Wire Code = 2842/19 / Cross-Section mm² = 0.09 / Cross-Section AWG AWG = 28 / Jacket Material = PTFE / Jacket Colour = White / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL AWM 1213

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2842/19 WH001.
  • 2842/19 WH001..
  • 2842/19-WH001
  • 2842/19WH001