Alpha Wire 2842/19 BK005

Wire, Hook-Up; 28 AWG; 19/40; 0.006 in.; 0.027 in.; -60 degC; 250 V; Black
$ 186.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2842/19 BK005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-13.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2842/7 RD005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Red
Alpha Wire2842/7 WH005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; White
Alpha Wire2842/7 BR005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Brown

Descriptions

Descriptions of Alpha Wire 2842/19 BK005 provided by its distributors.

Wire, Hook-Up; 28 AWG; 19/40; 0.006 in.; 0.027 in.; -60 degC; 250 V; Black
28 AWG 19/40 250V Black PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.68mm Silver Coated Copper Black 250VAC Spool
WIRE, BLK, 28AWG, 19/40AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:28AWG; Conductor Area CSA:0.09mm²; Jacket Colour:Black; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.69mm; Voltage Rating:250V; No. of Max Strands x Strand Size:19 x 0.079mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2842/19-BK005
  • 2842/19BK005