Alpha Wire 2402C SL005

Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
$ 115.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2402C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages13 years ago

TME

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.13%

Related Parts

Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2461C BK005
Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 2402C SL005 provided by its distributors.

Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Slate / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation = Polyethylene / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 4.3 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 22AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); External Diameter:4.27mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2402C-SL005