Alpha Wire 2219/12C SL001

Multiconductor Cable, 12PR, 22 AWG, 7X30, Pvc Ins, Foil Shld, Pvc Jkt, (ul) Cm
$ 5,730.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2219/12C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire2219C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire86312CY SL002
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2219C SL002
Wire And Cable, 18 Conductor(s), 22AWG, 150V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2219/12C SL001 provided by its distributors.

MULTICONDUCTOR CABLE,12PR,22 AWG,7X30,PVC INS, FOIL SHLD, PVC JKT,(UL) CM
Twisted Pair Cable Tape Polyvinyl Chloride 24Conductors 22AWG 11.09mm 150VAC Slate Polyvinyl Chloride 304.8m Spool
Multi-Paired Cables 22AWG 12PR SHIELD 1000FT SPOOL SHIELD
Alpha Wire 2219/12C SL001 工业电缆
RS APAC
MULT-PAIR 24 22AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:12; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2219/12C-SL001