Alpha Wire 2215C SL001

Multiconductor Cable, Communication, 22 AWG, 5PR, Foil Shield, Stranded, Slate
$ 2,297.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2215C SL001.

Newark

Datasheet4 pages8 years ago

TME

Farnell

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire1295C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1295C SL002
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1295C SL001
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2215C SL001 provided by its distributors.

MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,5PR, FOIL SHIELD, STRANDED, SLATE
Multi-Pair Communication and Control Cable 5PR 22AWG SHIELDED
Multi-Paired Cables 22AWG 5PR C SHIELD 1000ft SPOOL SLATE
22-5P STR TNC PVC FOIL SHD, PVC JKT CM 300V 75C, 1000FT
AE C&C, 2215C SLATE 1000 FT 22AWG 7/30 5PR FOIL SHLD
MULT-PAIR 10 22AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:5; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2215C-SL001