Alpha Wire 2214C SL001

Wire And Cable, 8 Conductor(s), 22AWG, 150V, Communication And Control Cable
$ 1,963.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2214C SL001.

Newark

Datasheet4 pages8 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+121%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1294C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5104C SL005
Cable, Shielded; 4; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; Premium PVC
Alpha Wire1294C SL030
Alpha 1294C Sl 328 Ft Rohs Compliant: Yes |Alpha Wire 1294C SL030

Descriptions

Descriptions of Alpha Wire 2214C SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 150V, Communication And Control Cable
CABLE, MULTICOND,4PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, PVC JKT, SLATE,150V, CSA UL
22-4P STR TNC PVC FOIL SHD, PVC JKT CM 300V 75C, 1000FT
AE C&C, 2214C SLATE 1000 FT 22AWG 7/30 4PR FOIL SHLD
2214C SL001 2214C SLATE 1000 FT
MULT-PAIR 8 22AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:4; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2214C-SL001
  • 2214CSL001