Alpha Wire 2213C SL001

Multiconductor Cable, 3PR, 22AWG, Foil Shield, Slate Pvc
$ 1,743.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2213C SL001.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-99.20%

Related Parts

Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5482C SL005
MULTICONDUCTOR CABLE,2PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Alpha Wire6374 SL002
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2213C SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 3PR, 22AWG, FOIL SHIELD, SLATE PVC
Shielded Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CABLE, 22AWG, 3 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Stra

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213C-SL001