Alpha Wire 2168 SV003

Tubular Ground Braid 0.171" (4.34mm, 11/64") Inner Dia 250 Feet Long 36 AWG
$ 1,266.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2168 SV003.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-53.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alpha Wire 2168 SV003 provided by its distributors.

Tubular Ground Braid 0.171" (4.34mm, 11/64") Inner Dia 250 Feet Long 36 AWG
FIT WIRE MANAGEMENT, 2168 SILVER 250 FT TINNED COPPER BRAID
Cable Accessories Tubular Braid Tinned Copper Silver Spool
TUBULAR BRAID, 14 AWG, 168X36, TINNED COPPER, FIT 2168 SERIES
2168 SILVER 250 FT ;ROHS COMPLIANT: YES
GROUND BRAID TUBE 0.171"DIAX250'
SLEEVING, BRAID, SIL, 4.37MM, 76.2M; Sleeving / Tubing Type: Braided; Sleeving Material: Copper, Tin Plated; Sleeving Colour: Silver; Internal Diameter: 4.37mm; Length - Metric: 76.2m; Length - Imperial: 250ft; Product Range: -

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2168-SV003
  • 2168SV003