Alpha Wire 206DR7 NC081

Conn M12Circular M 4 POS Screw STCable Mount 4 Terminal 1 Port Package
$ 36.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 206DR7 NC081.

Farnell

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-09-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Alpha Wire 206DR7 NC081 provided by its distributors.

Conn M12Circular M 4 POS Screw STCable Mount 4 Terminal 1 Port Package
FIELD ATTACHABLE CONNECTOR, FA M12M 4POLE, 206DR7 NO COLOR 5 PC/PKG
SENSOR CONNECTOR, M12, RCPT, 5 POS
AC FIELD ATTACHABLES 206DR7 NC081
CONN PLUG MALE 4POS GOLD SCREW
SENSOR CONNECTOR, M12, RCPT, 5POS, CABLE; Product Range:ALPHA CONNECT Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:5 Positions; Sensor Contact Type:Screw Socket; IP / NEMA Rating:IP67, NEMA 6P RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206DR7 NC081.
  • 206DR7-NC081
  • 206DR7NC081