Alpha Wire 1934/3 BK003

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Communication Cable
$ 960.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1934/3 BK003.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire79011 SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
Alpha Wire1941/3 BK003
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC1203.41.01
MULTICONDUCTOR CABLE, 3C, 18AWG, 41X34, TC, RUBBER, BRAID, BLACK JACKET, UL

Descriptions

Descriptions of Alpha Wire 1934/3 BK003 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Communication Cable
Cordage, Portable; 3; 18 AWG; SO; 16/30; Stranded Bare Copper; PVC or Rubber
Electrical Cable 3C 18AWG UNSHLD NEOP
AE CORDS & CORDSETS, 1934/3 BLACK 250 FT 18AWG 16/30 3C UNSHLD
1934/3 BLACK 250 FT ;ROHS COMPLIANT: YES
SHLD FLEX CABLE, 3COND, 0.81MM2, 76.2M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 250ft; Reel Length (Metric): 76.2m; Jacket Colour: Black; No. of

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934/3 BK003.
  • 1934/3-BK003
  • 1934/3BK003
  • 19343BK003