Alpha Wire 1899/3C SL001

Multi-Conductor Communication and Control Cable 16AWG 3C UNSHLD
$ 2,705.772
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1899/3C SL001.

Master Electronics

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire2433C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire2433C SL002
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire1749C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1899/3C SL001 provided by its distributors.

Multi-Conductor Communication and Control Cable 16AWG 3C UNSHLD
Multiconductor Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.
Multi-Conductor Cable 300 VAC 3C 16 AWG 0.24 in. OD PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 16AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.31mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 6.3mm; Voltage Rating: 300V; Product Range: 1899 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 19 / 0.0117; Outer Diameter: 6.3mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1899/3C-SL001
  • 18993CSL001