Alpha Wire 1898/19C SL002

Multi-Conductor Communication and Control Cable 19C 18AWG UNSHIELD
$ 3,806.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/19C SL002.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1898/15C SL005
Cable, Unshielded; 15; 18 AWG; 16 x 30; 0.44 in.; 0.016 in.; Color-Coded PVC
Alpha Wire1898/15C SL002
Multi-Conductor Communication and Control Cable 15C 18AWG UNSHLD
Alpha Wire1898/15C SL001
Multi-Conductor Communication and Control Cable 15 COND. UNSHLD CBL.

Descriptions

Descriptions of Alpha Wire 1898/19C SL002 provided by its distributors.

Multi-Conductor Communication and Control Cable 19C 18AWG UNSHIELD
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:19; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30; Conductor Material:Copper ;RoHS Compliant: Yes
CABLE, 18AWG, 19 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 19Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 11.9mm; Voltage Rating: 300V; Product Range: 1898 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 16 / 30AWG; Outer Diameter: 11.9mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/19C SL002.