Alpha Wire 1898/12C SL001

Multi-Conductor Communication and Control Cable 12C 18AWG UNSHIELDED
$ 3,820.074
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/12C SL001.

Master Electronics

Datasheet3 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1898/10C SL005
Multi-Conductor Communication and Control Cable 18G 10C UNSHLD STRND
Alpha Wire1898/9C SL005
Multi-Conductor Cable Polyvinyl Chloride 9Conductors 18AWG 8.94mm 300VAC Slate 30.48m Spool
Alpha Wire1898/10C SL002
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 18AWG 9.7mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 1898/12C SL001 provided by its distributors.

Multi-Conductor Communication and Control Cable 12C 18AWG UNSHIELDED
Multi-Conductor Cable Polyvinyl Chloride 12Conductors 18AWG 10mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Multi-Conductor Cables 18AWG 12C UNSHLD 1000ft SPOOL SLATE
MULTICONDUCTOR CABLE, 12C, 18 AWG, SLATE PVC
18-12C STR TNC PVC PVC JKT,CM 300V 75C AWM 80C,, 1000FT
CABLE 12COND 18AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/12C-SL001
  • 189812CSL001