Alpha Wire 1896/8C SL001

Multi-Conductor Cable 8Conductors 20AWG 6.9mm 300VAC Slate 304.8m Spool
$ 2,085.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/8C SL001.

element14 APAC

Datasheet3 pages8 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-87.93%

Related Parts

Alpha Wire1896/6C SL005
Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Alpha Wire1896/6C SL001
Multi-Conductor Cable 6Conductors 20AWG 6.5mm 300VAC Slate 304.8m Spool
Alpha Wire1896/7C SL001
Multiconductor Cable, Unshielded; 7; 20 AWG; 7 x 28; 0.25 in.; 0.016 in.; PVC
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.

Descriptions

Descriptions of Alpha Wire 1896/8C SL001 provided by its distributors.

Multi-Conductor Cable 8Conductors 20AWG 6.9mm 300VAC Slate 304.8m Spool
Multiconductor Cable, Unshielded; 8; 20 AWG; 7 x 28; 0.27 in.; 0.016 in.; PVC
Multi-Conductor Communication and Control Cable 8C 20AWG UNSHLD
CABLE, 20AWG, 8 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 8Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/8C-SL001
  • 18968CSL001