Alpha Wire 1896/15C SL001

Multi-Conductor Cable 300 VAC 15C 20 AWG 0.38 in. OD
$ 3,258.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/15C SL001.

Master Electronics

Datasheet4 pages10 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5060/15C SL005
Multi-Conductor Cable 15Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire1898/15C SL005
Cable, Unshielded; 15; 18 AWG; 16 x 30; 0.44 in.; 0.016 in.; Color-Coded PVC
Alpha Wire1898/15C SL002
Multi-Conductor Communication and Control Cable 15C 18AWG UNSHLD

Descriptions

Descriptions of Alpha Wire 1896/15C SL001 provided by its distributors.

Multi-Conductor Cable 300 VAC 15C 20 AWG 0.38 in. OD
20-15C STR TNC PVC PVC JKT,CM 300V 75C AWM 80C,, 1000FT
AE C&C, 1896/15C SLATE 1000 FT 20AWG 7/28 15C UNSHLD
CABLE 15COND 20AWG SLATE 1000'
Alpha Wire 1896/15C SL001 控制电缆
RS APAC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/15C-SL001
  • 189615CSL001