Alpha Wire 1859/19 BL005

Wire, Hook-Up; 14 AWG; 19/27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V;
$ 157.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1859/19 BL005.

Master Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1859/19 YL005
Wire, Hook-Up; 14 AWG; 19/27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V
Alpha Wire1859/19 GR005
Wire, Hook-Up; 14 AWG; 19/27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V
Alpha Wire1859/19 OR005
Wire, Hook-Up; 14 AWG; 19/27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1859/19 BL005 provided by its distributors.

Wire, Hook-Up; 14 AWG; 19/27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V;
14 AWG (19 Strand) 600V Blue PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLU, 14AWG, 19/27AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Blue; Wire Gauge: 14AWG; Conductor Area CSA: 1.954mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x 2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1859/19-BL005
  • 1859/19BL005