Alpha Wire 1856/19 BL001

Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
$ 275.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1856/19 BL001.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages15 years ago
Datasheet1 page20 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-21.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1856/19 YL001
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
Alpha Wire1856/19 GR001
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
Alpha Wire1856 RD001
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1856/19 BL001 provided by its distributors.

Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.47mm Tinned Copper Blue 600V
20AWG (19 Strand) 600V Blue PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLU, 20AWG, 19/32AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Blue; Wire Gauge: 20AWG; Conductor Area CSA: 0.62mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 19 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1856/19-BL001
  • 1856/19BL001