Alpha Wire 1855/19 GR005

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
$ 77.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855/19 GR005.

Master Electronics

Datasheet3 pages8 years ago

TME

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855/19 VI005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Alpha Wire1855/19 WH005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Alpha Wire1855/19 BL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855/19 GR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
22 AWG (19 Strand) 600V Green PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1855/19-GRN-100FT
Hook-up Wire 22AWG 30.48m 1.37mm Tinned Copper 600VAC Spool
Wire - Single Conductor 22AWG 19/34 PVC 100ft SPOOL GREEN
HOOK-UP WIRE, 100FT, 22AWG COPPER, GREEN
Hook-Up Wire 22G MILW16878E GRN
HOOK-UP WIRE, 22AWG, GREEN, 30.5M;
HOOK-UP STRND 22AWG GREEN 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855/19-GR005
  • 1855/19GR005