Alpha Wire 1855 BK001

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
$ 291.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 BK001.

Master Electronics

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.44%

Supply Chain

Introduction Date2018-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 RD001
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 GR005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855 BK001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
22 AWG 600V Black PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 600V Spool
Hook-up Wire 22 AWG 7x30 Str 600 V PVC Black 304.8m L
ALPHA HOOK UP WIRE,B-22,22AWG,1000FT,BLACK
M16878/1-0 22 7 STR TNC PVC,BLK 600V 105C,TYPE B ROHS, 1000FT
Hook-Up Wire 22AWG MILW16878E BLK
HOOK UP WIRE, 1000FT, 22AWG CU BLACK; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 22AWG; Conductor Area CSA: 0.357mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size:

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855 BK001.
  • 1855-BK001
  • 1855BK001