Alpha Wire 1854 BK005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
$ 53.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1854 BK005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-72.30%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1854 OR005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V
Alpha Wire1854 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 BR005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1854 BK005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.09mm Tinned Copper Black 600V
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLK, 24AWG, 7/32AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.23mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.12mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1854-BK005
  • 1854BK005