Alpha Wire 1853 SL001

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
$ 162.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1853 SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.64%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1853 BK001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1853 YL001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V
Alpha Wire1853 VI001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1853 SL001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
26 AWG 600V Slate PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Hook-up Wire 26AWG 304.8m 1.04mm Tinned Copper Slate 600VAC Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1853-SLA-1000FT
Wire Hook-Up; Tin-Plated Copper; 26 AWG; 7/34-Str; Slate
HOOK-UP WIRE, 1000FT, 26AWG, COPPER, GRAY, 600V
Hook-Up Wire 26AWG MILW16878E GRY
HOOK-UP STRND 26AWG SLATE 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1853 SL001.
  • 1853-SL001
  • 1853SL001