Alpha Wire 1853 BK005

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
$ 52.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1853 BK005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-22.69%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1853 BL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1853 SL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1853 WH005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1853 BK005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
26 AWG 600V Black PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 26AWG 30.48m 1.04mm Tinned Copper Black 600VAC Spool
Stranded Wire PVC 0.14mm² Tinned Copper Black 1853 30.5m
Wire - Single Conductor 26AWG 7/34 PVC 100ft SPOOL BLACK
HOOK-UP WIRE, 100FT, 26AWG, COPPER, BLACK, 600V
Alpha Wire , 1853 , 0.13 mm2, 26 AWG, 30m
Hook-Up Wire 26AWG MILW16878E BLK
WIRE, BLK, 26AWG, 7/34AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:0.99mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1853-BK005
  • 1853BK005