Alpha Wire 1850 BK005

Wire And Cable, 1 Conductor(s), 32AWG, 600V, Flexible Cord And Fixture Wire
$ 78.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1850 BK005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
+37.11%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1850 WH005
Wire And Cable, 1 Conductor(s), 32AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1850 BL005
Wire And Cable, 1 Conductor(s), 32AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1850 GR005
Wire And Cable, 1 Conductor(s), 32AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1850 BK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 32AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 32AWG 30.48m 0.71mm Tinned Copper Black 600V Spool
32 AWG 600V Black PVC Hook-UP Wire on 100 Foot Spool Put-ups
Stranded Wire PVC 0.03mm² Tinned Copper Black 1850 30.5m
HOOK-UP WIRE, 32 AWG, 7X40, PVC INS, BLACK, MIL-W-16878E/1
Hook-Up Wire PVC INSUL.32AWG BLK
HOOK-UP STRND 32AWG BLACK 100'
WIRE, BLK, 32AWG, 7/40AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:32AWG; Conductor Area CSA:0.03mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:0.74mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.079mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:32AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1850-BK005
  • 1850BK005