Alpha Wire 1805 BL005

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 330.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1805 BL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1805 WH005
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire1805 RD005
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire1805 BK005
Hook-up Wire 30AWG 30.48m 0.5mm Solid Silver Plated Copper Black Spool

Descriptions

Descriptions of Alpha Wire 1805 BL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Wire, Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -70 degC; Blue
Hook-up Wire 30AWG 30.48m 0.5mm Silver Coated Copper Blue Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1805-BLU-100FT
30 AWG Blue Bus Bar Hook Up Wire on 100 Foot Spool Put-Ups.
ALPHA TEFZEL HOOK-UP WIRE BLUE, 100 FT,30 AWG
HOOK-UP WIRE, 100FT, 30AWG, COPPER, BLUE
Alpha Wire 1805 BL005 フックアップワイヤ
RS APAC
WIRE, BLU, 30AWG, 1/30AWG, 30.5M; Jacket Material: ETFE; Jacket Colour: Blue; Wire Gauge: 30AWG; Conductor Area CSA: 0.049mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1805 BL005.
  • 1805-BL005
  • 1805BL005