Alpha Wire 1565 WH005

Hook-up Wire 1Conductors 18AWG 30.5m/305m 1.88mm Tinned Copper White 1000V
$ 78.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1565 WH005.

Official Datasheet14 years ago

Inventory History

3 month trend:
-94.87%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1565 BK005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.074 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1565 RD005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.074 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1565 GR005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.074 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1565 WH005 provided by its distributors.

Hook-up Wire 1Conductors 18AWG 30.5m/305m 1.88mm Tinned Copper White 1000V
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
18 AWG Solid 1000V White PVC Hook-Up Wire on 100 Foot Spool Put-Up.
WIRE, WHT, 18AWG, 1/18AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 18AWG; Conductor Area CSA: 0.823mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid; Voltage Rating: 1kV; Conductor Material: Tinned Copper; External Diameter: 1.88mm; Approval Specification: MIL-W-76 B Type MW; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 1 / 18AWG; Outer Diameter: 1.88mm; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1565-WH005
  • 1565WH005