Alpha Wire 1561/24 VI005

Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.055 in.; -40 degC; 80 degC; 1000 V
$ 35.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1561/24 VI005.

JRH Electronics

Datasheet3 pages7 years ago

TME

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1561/24 OR005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.055 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1561/24 GR005
Wire And Cable, 1 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire1561/24 BL005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.055 in.; -40 degC; 80 degC; 1000 V;

Descriptions

Descriptions of Alpha Wire 1561/24 VI005 provided by its distributors.

Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.055 in.; -40 degC; 80 degC; 1000 V
24 AWG Solid 1000V Violet PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-Up Wire; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; Jacket Color:Violet; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Copper ;RoHS Compliant: Yes
Wire Code = 1561/24 / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1 / Operating Temperature Max. °C = 80 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -40 / Halogen Free = No / Series = 1561 / Standards Met = EU / Standards Met = REACH / Packaging = Sold by Reel / Jacket Colour = Violet / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Original Packaging m = 30.5 / External Diameter mm = 1.32

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1561/24-VI005
  • 1561/24VI005