Alpha Wire 1560 OR005

Wire, Hook-Up; 12 AWG; 65/30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V
$ 211.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1560 OR005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1560 RD005
Wire, Hook-Up; 12 AWG; 65/30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1560 WH005
Wire, Hook-Up; 12 AWG; 65/30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1560 SL005
Wire, Hook-Up; 12 AWG; 65/30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1560 OR005 provided by its distributors.

Wire, Hook-Up; 12 AWG; 65/30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V
Wire And Cable, 1 Conductor(s), 12AWG, 1414V, Flexible Cord And Fixture Wire
12 AWG 1000V Orange PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Wire Code = 1560 / Cross-Section mm² = 3.3 / Cross-Section AWG AWG = 12 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Orange / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = EU / Standards Met = REACH

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1560-OR005
  • 1560OR005