Alpha Wire 1299/20C SL005

Cable, Shielded; 20; 22 AWG; 7 x 30; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
$ 1,156.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/20C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.03%

Related Parts

Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1181/20C SL005
Multi-Conductor Communication and Control Cable 20G 20C UNSHLD 100'
Alpha Wire882220 SL005
Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1299/20C SL005 provided by its distributors.

Cable, Shielded; 20; 22 AWG; 7 x 30; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Multi-Conductor Communication and Control Cable CBL SHLD 20C 100'
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 20Conductors 22AWG 8.83mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 20 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 20Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/20C SL005..