Alpha Wire 1219/50C SL001

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 12,086.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1219/50C SL001.

Farnell

Datasheet5 pages9 years ago

TME

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5100/50C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
Alpha Wire6338 SL005
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5020/50C SL005
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1219/50C SL001 provided by its distributors.

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 50C, 24 AWG, FOIL SHIELD, GRAY PVC
Cable Communication/Control; 50C; 24 AWG
SHLD FLEX CABLE, 50COND, 24AWG, 305M;
Alpha Wire 1219/50C SL001 控制电缆
RS APAC
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:50; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219/50C-SL001
  • 1219/50CSL001
  • 121950CSL001