Alpha Wire 1217C SL001

Wire And Cable, 7 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,381.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1217C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1216C SL005
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL001
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1217C SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 24AWG 7C SHIELD 1000FT SPOOL SLATE
MULTICONDUCTOR CABLE, 7C, 24 AWG, FOIL SHIELD, GRAY PVC, 1000'
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 7Conductors 24AWG 5.41mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
AE C&C, 1217C SLATE 1000 FT 24AWG 7/32 7C FOIL SHLD
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:7; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217C-SL001
  • 1217CSL001