Alpha Wire 1181/25C SL005

Multi-Conductor Communication and Control Cable 25 COND 22 AWG 100'
$ 695.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1181/25C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet3 pages8 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-88.44%

Related Parts

Alpha Wire1181/20C SL005
Multi-Conductor Communication and Control Cable 20G 20C UNSHLD 100'
Alpha Wire5214C BK199
Wire And Cable, 19 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1181/25C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 25 COND 22 AWG 100'
Unshielded 25 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 25; 22 AWG; 7 x 30; 0.36 in.; 0.010 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 25CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:25; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.34mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:9.1mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:1181/25C; Approval Bodies:UL 2576; Belden Type Number:8459 EQUIVALENT; Cable Type:Unshielded; Cable UL Style Number:UL2576; Conductor Make-up:7 / 0.25mm; Jacket Material:PVC; No. of Cores:25; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:9.1mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1181/25C-SL005