Alpha Wire 1181/20C SL002

Unshielded 20 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
$ 2,336.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1181/20C SL002.

Newark

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Related Parts

Alpha Wire882220 SL005
Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire882220 SL001
Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5010/20C SL005
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1181/20C SL002 provided by its distributors.

Unshielded 20 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE,20C,22 AWG,7X30,TC, PVC INS, SLATE PVC JKT, UL CM, CSA CMG
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1181/20C-SL002
  • 118120CSL002