Alpha Wire 1176L SL005

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 138.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1176L SL005.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.07%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1177L SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1175L SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1178L SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1176L SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 22AWG 6C UNSHLD,STRD 100ft SPOOL SLATE
Multi-ConductorCable 6Conductors 22AWG 5.41mm 300VAC Slate 30.48m Spool
LOW SMOKE ZERO HALOGEN, 1176L SLATE 100 FT LSZH 22AWG 7/30 6C UNSHLD
MULTICONDUCTOR CABLE, 6C, 22AWG, SLATE LSZH
Alpha Wire , Alpha Essentials, 0.35 mm2, 22 AWG
Unshld Cable, 6Cond, 22Awg, 100Ft; Cable Shielding:Unshielded; No. Of Conductors:6Conductor; Wire Gauge:22Awg; Conductor Area Csa:0.35Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Slate; Product Range:- Rohs Compliant: Yes |Alpha Wire 1176L SL005
CABLE, 22AWG, LSZH, 6 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:5.31mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:7 / 30; No. of Cores:6; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:5.31mm; Secondary Insulation Thickness:0.76mm; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1176L-SL005
  • 1176LSL005