Alpha Wire 1116 MC005

3 Conductor Multi Color (Unshielded) Hi-Fi and Stereo Cable on 100 Foot Spool Put-Ups.
Obsolete

Price and Stock

DistributorSKUMinPkg
Fly-Wing Technology1116 MC00534
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1116 MC005.

Farnell

Datasheet3 pages6 years ago

Newark

Herman ProAV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Alpha Wire1101 MC005
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 32AWG 200VAC Multi Color 30.48m Spool
Alpha Wire1115 MC005
2 Conductor Multi Color (Unshielded) Hi-Fi and Stereo Cable on 100 Foot Spool Put-Ups.
Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1116 MC005 provided by its distributors.

3 Conductor Multi Color (Unshielded) Hi-Fi and Stereo Cable on 100 Foot Spool Put-Ups.
Wire And Cable, 3 Conductor(s), 30AWG, 200V, Flexible Cord And Fixture Wire
CABLE 3COND 30AWG MULTIPLE 100'
UNSHLD FLEX CABLE, 3COND, 0.05MM2, 30M;
1116 MULTICLR 100 FT ;ROHS COMPLIANT: YES

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1116-MC005
  • 1116MC005