Allit EUROPLUS BASIC 11/2/4

BOX, ASSORTMENT, 2-6 COMPARTMENTS; Box Type: -; Box Material: Plastic; Box Colour: -; External Height - Imperial:...
$ 2.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allit EUROPLUS BASIC 11/2/4.

element14 APAC

Datasheet1 page15 years ago

Newark

Inventory History

3 month trend:
-21.88%

Descriptions

Descriptions of Allit EUROPLUS BASIC 11/2/4 provided by its distributors.

BOX, ASSORTMENT, 2-6 COMPARTMENTS; Box Type:-; Box Material:Plastic; Box Colour:-; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:4.76"; External Width - Metric:121mm; External

Manufacturer Aliases

Allit has several brands around the world that distributors may use as alternate names. Allit may also be known as the following names:

  • ALLIT MAKUBA