Allit 455600

Drawer, Type A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 455600. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Allit 455600.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Allit 455600 provided by its distributors.

DRAWER, TYPE A
DRAWER, TYPE A; Enclosure Material:(Not Available); External Height:36mm; External Width:69mm; External Depth:130mm; SVHC:No SVHC (20-Jun-2013); Depth:130mm; Drawer Material:Plastic; Height:36mm

Manufacturer Aliases

Allit has several brands around the world that distributors may use as alternate names. Allit may also be known as the following names:

  • ALLIT MAKUBA