Allied Motion BLDC48-12L-033

Motor, 24DC, Ccw, 54MM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellBLDC48-12L-03301
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Allied Motion BLDC48-12L-033.

element14 APAC

Datasheet4 pages21 years ago

Descriptions

Descriptions of Allied Motion BLDC48-12L-033 provided by its distributors.

MOTOR, 24DC, CCW, 54MM
MOTOR, 24DC, CCW, 54MM; Supply Voltage V DC: 24V; No. of Phases: -; Power Rating: -; Rotational Speed Max: 4550rpm; Torque Max: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Continuous Current Max: 0.69A; External Depth: 36mm
MOTOR, 24DC, CCW, 54MM; Rotational Speed Max:4550rpm; SVHC:No SVHC (18-Jun-2012); Continuous Current Max:0.69A; External Depth:36mm; External Diameter:54mm; Inertia:300g-cm2; Mounting Type:4 Screw fixing; No Load Speed:4550rpm; ;RoHS Compliant: Yes

Manufacturer Aliases

Allied Motion has several brands around the world that distributors may use as alternate names. Allied Motion may also be known as the following names:

  • ALLIED MOTION PREMOTEC