Allied Motion 9904-120-18105

Dc Motor, Coreless, 2.9 W, 3840 Rpm, 2.89 N-Cm |Allied Motion Premotec 9904-120-18105
$ 75.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Allied Motion 9904-120-18105.

Newark

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-9.38%

Descriptions

Descriptions of Allied Motion 9904-120-18105 provided by its distributors.

Dc Motor, Coreless, 2.9 W, 3840 Rpm, 2.89 N-Cm |Allied Motion Premotec 9904-120-18105
SERVO MOTOR, 12VDC, 3840RPM; Supply Voltage V DC: -; No. of Phases: -; Power Rating: 2.9W; Rotational Speed Max: 3840rpm; Torque Max: 2.89N-cm; Product Range: CL Series; SVHC: No SVHC (12-Jan-2017); Body Diameter: 29mm; External

Manufacturer Aliases

Allied Motion has several brands around the world that distributors may use as alternate names. Allied Motion may also be known as the following names:

  • ALLIED MOTION PREMOTEC