Alliance Memory CY62256NLL-55SNXIT

SRAM 256K 32K x 8 4.5-5.5V 28pin 330mil SOP Industrial (-40 85 C) Low Power Asynch
$ 4.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory CY62256NLL-55SNXIT.

tccoilparts.com

Datasheet18 pages7 years ago

Inventory History

3 month trend:
-38.34%

Descriptions

Descriptions of Alliance Memory CY62256NLL-55SNXIT provided by its distributors.

SRAM 256K 32K x 8 4.5-5.5V 28pin 330mil SOP Industrial (-40 85 C) Low Power Asynch
Lp Sram, 32K X 8, 4.5-5.5V, 28Pin 330 Mil Sop, 55Ns Industrial Temp Tape And Reel/ Reel |Alliance Memory CY62256NLL-55SNXIT
Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Access Time ns = 55 / Interfaces = Parallel / Supply Current mA = 50 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 17.83 / Width mm = 7.37 / Height mm = 2.28

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc