Alliance Memory ASFC16G31M-51BIN

MLC NAND Flash Serial e-MMC 3V/3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin FBGA Tray
$ 8.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory ASFC16G31M-51BIN.

IHS

Datasheet41 pages5 years ago

tccoilparts.com

Inventory History

3 month trend:
-100%

CAD Models

Download Alliance Memory ASFC16G31M-51BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-06-07
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-21
LTD Date2026-11-21

Descriptions

Descriptions of Alliance Memory ASFC16G31M-51BIN provided by its distributors.

MLC NAND Flash Serial e-MMC 3V/3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin FBGA Tray
Flash Memory, eMMC NAND, 128 Gbit, 16G x 8bit, eMMC, FBGA, 153 Pins
FLASH MEMORY, 128GBIT, -40 TO 85DEG C; Available until stocks are exhausted
Alliance Memory 16GByte NAND, eMMC, FBGA-153, 11.5 x 13 x 1mm
FLASH MEMORY, 128GBIT, -40 TO 85DEG C ROHS COMPLIANT: YES
NAND, 16G, BGA 153 (11.5 X 13MM)
闪存存储器, 128GB, -40 至 85度;
16GB 128GBX1 NAND 3V INDUSTRIAL

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFC16G31M51BIN