Alliance Memory AS7C34098B-10TIN

AS7C34098B Series 4 Mb (256 k x 16) CMOS Static Random Access Memory - TSOP-44
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098B-10TIN.

IHS

Datasheet14 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS7C34098B-10TIN provided by its distributors.

AS7C34098B Series 4 Mb (256 k x 16) CMOS Static Random Access Memory - TSOP-44
R-PDSO-G44 Surface Mount Tray 256KX16 ic memory 10ns 10.16mm 4194304bit 2.7V
4Mb £¨256K x 16£© 256 k x 16 3V 70mA 3.6V Parallel TSOP-48
High Speed CMOS SRAM 4MB 2.7V-3.6V 256K x 16 44pin TSOP II
SRAM 4M 2.7V 10ns FAST 256Kx16 Asynch SRAM
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Tsop Ii, 10Ns, Industrial Temp, B Die/ Tray |Alliance Memory AS7C34098B-10TIN
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP II
Memory Size MB = 4 / Organisation = 256 x 16 Bit / Access Time ns = 10 / Interfaces = Parallel / Supply Current mA = 40 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSOP-II / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 18.42 / Width mm = 11.76 / Height mm = 1

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098B10TIN