Infineon CY7C1049DV33-10ZSXI

SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1049DV33-10ZSXI.

IHS

Datasheet15 pages29 years ago

Newark

element14

Farnell

element14 APAC

CAD Models

Download Infineon CY7C1049DV33-10ZSXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.331
$ 4.331
Stock
622,944
210,945
210,945
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
SRAM
SRAM
Density
4 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
10 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-06
LTD Date2017-01-02

Related Parts

Alliance MemoryAS7C34096A-10TIN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44
Alliance MemoryAS7C34096A-10TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V

Descriptions

Descriptions of Infineon CY7C1049DV33-10ZSXI provided by its distributors.

SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray
4-MBIT (512K X 8) STATIC RAM Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
IC, SRAM, 4M, 512KX8, 10NS, TSOP44; Memory Size: 4Mbit; SRAM Memory Configuration: 512K x 8bit; Supply Voltage Range: 3V to 3.6V; Memory Case Style: TSOP; No. of Pins: 44Pins; Access Time: 10ns; Operating Temperature Min: -40°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1049DV33-10ZSXI.
  • CY7C1049DV3310ZSXI