Alliance Memory AS7C34096A-12JCN

AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-36
$ 8.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34096A-12JCN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

HQonline

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C34096A-12JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2005-11-17
LTD Date2005-11-17

Related Parts

3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
4-MBIT (512K X 8) STATIC RAM Standard SRAM, 512KX8, 10ns, CMOS, PDSO36
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 10ns 4Mb 512K x 8 3V~3.6V -40C~85C TA
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 15ns Automotive 36-Pin SOJ Tube

Descriptions

Descriptions of Alliance Memory AS7C34096A-12JCN provided by its distributors.

AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-36
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 12ns 150mA 4Mb 3.6V
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 12ns 36-Pin SOJ Tube
4Mb £¨512K x 8£© 512 k x 8 3V 150mA 3.6V Parallel SOJ-36
High Speed CMOS SRAM 4MB 3.3V 512K x 8 36pin SOJ
SRAM 4M, 3.3V, 12ns, FAST 512K x 8 Asynch SRAM
IC,AS7C34096A-12JCN,SOJ-36, SRAM,12NS,512K X 8,3.3V
Standard SRAM, 512KX8, 12ns, CMOS, PDSO36
存储器, SRAM, 4MB, 0 至 70度, SOJ;
Static Random Access Memory (SRAM)
3V~3.6V 4Mbit SOJ-36 SRAM ROHS
SRAM, 4MBIT, 0 TO 70DEG C, SOJ;
Sram, 4Mbit, 0 To 70Deg C, Soj; Sram Type:Asynchronous; Memory Configuration:512K X 8Bit; Ic Case/Package:Soj; No. Of Pins:36Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS7C34096A-12JCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34096A12JCN
  • AS7C34096A12JCN.