Alliance Memory AS7C31026B-12JIN

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin SOJ Tube
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C31026B-12JIN.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages30 years ago

Farnell

SHENGYU ELECTRONICS

TME

CAD Models

Download Alliance Memory AS7C31026B-12JIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2006-03-03
LTD Date2006-03-03

Related Parts

IDT71V016SA Series 1 Mb (64 K x 16) 3.3 V SMT CMOS Static RAM - SOJ-44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube/Tray
IDT71V016SA Series 1-Mbit (64 K x 16) 3 to 3.6 V 12 ns SMT Static RAM - TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.6 V 10 ns Static RAM - SOJ-44

Descriptions

Descriptions of Alliance Memory AS7C31026B-12JIN provided by its distributors.

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin SOJ Tube
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 12ns 1Mb 3.6V 85C
High Speed CMOS SRAM 1MB 3.3V 64K x 16 44pin SOJ(400mil)
SRAM 1M, 3.3V, 12ns, FAST 64K x 16 Asynch SRAM
Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Soj, 12Ns, Industrial Temp, B Die/ Tube |Alliance Memory AS7C31026B-12JIN
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
SRAM, 1MBIT, 64KX16, 3.3V, 44SOJ; Memory Size: 1Mbit; SRAM Memory Configuration: 64K x 16bit; Supply Voltage Range: 3V to 3.6V; Memory Case Style: SOJ; No. of Pins: 32Pins; Access Time: 12ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 3.6V; Supply Voltage Min: 3V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C31026B-12JIN.
  • AS7C31026B12JIN