
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS7C1024B-20TJCNTR | 0 | 1K | 15h | ||||||||
| Newark | AS7C1024B-20TJCNTR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | AS7C1024B-20TJCNTR | 0 | 1K | 19h | ||||||||
| Microchip USA | AS7C1024B-20TJCNTR | 222 | 150 | Tray | 11h | |||||||
| Win Source | WS-AS7C1024B-20TJCNTR | 5,187 | 10 | 17h |
Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-20TJCNTR.
Download Alliance Memory AS7C1024B-20TJCNTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS7C1024B-20TJCNTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-20TJCNTR.