
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS7C1024B-20TCNTR | 0 | 1K | 11h | ||||||||
| Newark | AS7C1024B-20TCNTR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | AS7C1024B-20TCNTR | 0 | 1K | 15h | ||||||||
| Microchip USA | AS7C1024B-20TCNTR | 2,999 | 600 | Tray | 7h | |||||||
| Hi-Tech Circuit Group Ltd. | AS7C1024B-20TCNTR | 1,338 | 1d |
Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-20TCNTR.
Download Alliance Memory AS7C1024B-20TCNTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS7C1024B-20TCNTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-20TCNTR.