Alliance Memory AS6C6416-55TIN

SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray
$ 31.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C6416-55TIN.

ODG (Origin Data Global)

Datasheet12 pages8 years ago

TME

Inventory History

3 month trend:
+1.11%

CAD Models

Download Alliance Memory AS6C6416-55TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2017-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS6C6416-55TIN provided by its distributors.

SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray
8542.32.00.41 Surface Mount Tray 4MX16 ic memory 55ns 12mm 67108864bit 2.7V
Alliance Memory SRAM, 64Mbit, 48, , 16Bit, TSOP-48
存储器, SRAM, 64MB, -40 至 85度, TSOP-I;
SRAM, 64MBIT, -40 TO 85DEG C, TSOP-I;
IC SRAM 64MBIT PARALLEL 48TSOP I
Standard SRAM, 4MX16, 55ns, CMOS, PDSO48
Static Random Access Memory (SRAM)
Sram, 64Mbit, -40 To 85Deg C, Tsop-I; Sram Type:Asynchronous; Memory Configuration:4M X 16Bit; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V; Product Range:- Rohs Compliant: Yes |Alliance Memory AS6C6416-55TIN

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc